35PFV270MTPA10X10


35PFV270MTPA10X10
Description:
PFV 270uF 35V 20% 10x10.5
Supplier:
RUBYCON
Matchcode:
HHPC270U35V
Rutronik No.:
KEL25121
Unit Pack:
500
MOQ:
2000
Packaging:
REEL PLAST
- C(N)
- 270 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 10x10 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 20 mOhm
- I(@100kHz/T(A)m
- 2590 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x10,5 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Supplier Part
- 35PFV270MTPA10X10.5
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks