35CHV270MRUA10X10.5
35CHV270MRUA10X10.5
Description:
CHV 270uF 35V 20% 10x10
Supplier:
RUBYCON
Matchcode:
HHPC270U35V
Rutronik No.:
KEL26572
Unit Pack:
1
MOQ:
1
Packaging:
REEL PLAST
- C(N)
- 270 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 10x10 mm
- Permis.T(A)max
- 135 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 20 mOhm
- I(@100kHz/T(A)m
- 2000 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x10,5 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Country
- Japan
- Supplier Lead time
- 37 weeks