25ZL100MEFCT16.3X11
25ZL100MEFCT16.3X11
Description:
ZL 100uF 25V 20% 6x11/2,5
Supplier:
RUBYCON
Matchcode:
PSRX100U25V2,5
Rutronik No.:
KEL16719
Unit Pack:
2000
MOQ:
20000
Packaging:
AMMOPACK
Find Alternatives
- C(N)
- 100 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 6x11 mm
- Pitch
- 2,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 3000 h
- Z(100kHz/20°C)
- 13 mOhm
- I(@100kHz/T(A)m
- 405 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0,5 mm
- Supp. case size
- 6,3x11 mm
- Reel step
- 12,7 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 33 weeks