25PZK680MJOE10X11
25PZK680MJOE10X11
Description:
PZK 680uF 25V 20% 10x11/5,0
Supplier:
RUBYCON
Matchcode:
HHPR680U25V5,0
Rutronik No.:
KEL25945
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 680 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 10x11 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 14 mOhm
- I(@100kHz/T(A)m
- 3700 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x11 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 33 weeks