200SGV10M8X10.5
200SGV10M8X10.5
Description:
SGV 10uF 200V 20% 8x10
Supplier:
RUBYCON
Matchcode:
HCR10U200V
Rutronik No.:
KEL26527
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- C(N)
- 10 µF
- V(N)
- 200 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 150 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Supp. case size
- 8x10,5 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 41 weeks