16ZLG330MEFCCE8X11.5
16ZLG330MEFCCE8X11.5
Description:
ZLG 330uF 16V 20% 8x11/3,5
Supplier:
RUBYCON
Matchcode:
PSRX330U16V3,5
Rutronik No.:
KEL26571
Unit Pack:
2000
MOQ:
12000
Packaging:
BULK
Find Alternatives
- C(N)
- 330 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 8x11 mm
- Pitch
- 3,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 3000 h
- Z(100kHz/20°C)
- 36 mOhm
- I(@100kHz/T(A)m
- 1000 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 3,5 mm
- Wirelength tol.
- +-0,05 mm
- Wire diameter
- 0,6 mm
- Supp. case size
- 8x11,5 mm
- Formed leads
- CUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 29 weeks