16SEV47M5X5.5


16SEV47M5X5.5
Description:
SEV 47uF 16V 20% 5x5
Supplier:
RUBYCON
Matchcode:
CR47U16V
Rutronik No.:
KEL11488
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL PLAST
- C(N)
- 47 µF
- V(N)
- 16 V
- Style
- SMD
- Rutronik size
- 5x5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 5x5,5 mm
- Addi. spec.
- 230BI
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 34 weeks