10ZLJ680MFA8X16
10ZLJ680MFA8X16
Description:
ZLJ 680uF 10V 20% 8x16/5,0
Supplier:
RUBYCON
Matchcode:
PSRX680U10V5,0
Rutronik No.:
KEL26339
Unit Pack:
1000
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 680 µF
- V(N)
- 10 V
- Style
- RADIAL
- Rutronik size
- 8x16 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- Z(100kHz/20°C)
- 59 mOhm
- I(@100kHz/T(A)m
- 1600 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 5 mm
- Con. design
- NA
- Wire diameter
- 0,6 mm
- Supp. case size
- 8x16 mm
- Formed leads
- CUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 33 weeks