100ZLJ220MCE12.5X25
100ZLJ220MCE12.5X25
Description:
ZLJ 220uF 100V 20% 12x25/5,0 C3,5
Supplier:
RUBYCON
Matchcode:
PSRX220U100V5,0
Rutronik No.:
KEL26526
Unit Pack:
1000
MOQ:
4000
Packaging:
BULK
Find Alternatives
- C(N)
- 220 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 12x25 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- Z(100kHz/20°C)
- 47 mOhm
- I(@100kHz/T(A)m
- 2210 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 3.5 mm
- Wirelength tol.
- 0.05 mm
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x25 mm
- Formed leads
- CUT
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 30 weeks