SCT4013DLLTR
SCT4013DLLTR
Description:
N-CH 750V 98A 13mOhm at 18V TOLL
Supplier:
ROHM
Matchcode:
SCT4013DLLTR
Rutronik No.:
HVMOS1591
Unit Pack:
2000
MOQ:
2000
package:
TOLL
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 120 A
- Q(g)
- 170 nC
- P(tot)
- 267 W
- R(thJC)
- 0.405 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Trench
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TOLL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 101 weeks