RAQ045P01TCR
RAQ045P01TCR
Description:
P-CH -12V -4,5A 30mOhm@4,5 TSMT
Supplier:
ROHM
Matchcode:
RAQ045P01TCR
Rutronik No.:
TMOS1885
Unit Pack:
3000
MOQ:
3000
package:
TSMT6
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 4.5 A
- Q(g)
- 40 nC
- Package
- TSMT6
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 20 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
RQ6A045APTCRP-CH 12V 4.5A 28mOhm at 2.5V TSMT6
Part No.:
LVMOS1460
package:
TSMT6
Packaging:
REEL
|
Unit Price
0,1398 $
|
Unit Pack
3000
|
Stock Info
|
Price, Lead time
Datasheet
| |