BU27030NUC
BU27030NUC
Description:
Digital 16bit AmbientLightSensor
Supplier:
ROHM
Matchcode:
BU27030NUC
Rutronik No.:
ICINOS1360
Unit Pack:
4000
MOQ:
4000
package:
WSON008X21
Packaging:
REEL
- Resolution
- 16 bits
- Lambda peak
- 600 nm
- Interface
- Digita
- Vcc(min)
- 2,3 V
- Vcc(max)
- 3,6 V
- Icc
- 150 µA
- Lux-range min
- 0,008 lux
- Lux-range max
- 65535 lux
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- WSOF6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90251900900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
BH1730FVC-TRAmbient Light Sensor Digital
Part No.:
ICINOS1301
package:
WSOF6
Packaging:
REEL
|
Unit Price
0,5382 $
|
Unit Pack
3000
|
Stock Info
|
Price, Lead time
| |