BD48E45G-TR
image shown is a representation only
DETECTOR 4,5V 0,8µA SSOP5
Supplier: ROHM
Matchcode: BD48E45G
Rutronik No.: STVREF1145
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Parameter
- Reset threshold
- 4,5 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- NO
- Package
- SSOP5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks