CR2430RV-LF
CR2430RV-LF
Description:
LITH 3V 285 MAH 3PINV
Supplier:
RENATA
Matchcode:
LITH3V285COIN
Rutronik No.:
BAT6398
Unit Pack:
250
MOQ:
250
Packaging:
TRAY
Find Alternatives
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 285 mA
- Size
- 2430
- ContactTerminal
- 3PINV
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -40 TO 85 °C
- Number of cells
- 1
- Weight
- 4.1 g
- LITHWEIGHT
- 0.08 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 285 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Switzerland
- Supplier Lead time
- 22 weeks