RM84-2312-25-1048
RM84-2312-25-1048
Description:
POWER RELAY 48V 8A 2CO THT IP40
Supplier:
RELPOL
Matchcode:
RM842312251048
Rutronik No.:
REL10999
Unit Pack:
20
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 48 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 5700 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 2
- Switch current
- 8 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 48 V[DC]
- Contact materia
- AgNiAu
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL,VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Customs Tariff No.
- 85364900990
- Country
- Poland
- Supplier Lead time
- 14 weeks