RM45N-3011-85-1005


RM45N-3011-85-1005
Description:
Signal Relay 5V THT 1CO 5A
Supplier:
RELPOL
Matchcode:
RM45N3011851005
Rutronik No.:
REL9869
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 1280 Ohm
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 28 V[DC]
- Contact materia
- AgSnO
- Length
- 20.5 mm
- Width
- 10.6 mm
- Height
- 15.6 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 17 weeks