RVSW013-FJ-CT
RVSW013-FJ-CT
Description:
2.5-10V/5.9A Isol. PWR Bridge Rectifier
Supplier:
RECOM
Matchcode:
RVSW013-FJ-CT
Rutronik No.:
ICPWM9299
Unit Pack:
10
MOQ:
10
package:
QFN5x5
Packaging:
BAG
Find Alternatives
Datasheet
- Type
- BridgeRECT
- V(cc)
- 10 V
- V(in) max
- 10 V
- V(out)
- 10 V
- I(out)
- 5,9 A
- T(A) min
- -40 °C
- f(s)
- 360000 Hz
- T(A) max
- 125 °C
- Automotive
- NO
- Package
- QFN5x5
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks