RVPW012-FJ2-CT
RVPW012-FJ2-CT
Description:
4-80VIN/6.6A Transformer Driver (RVP001)
Supplier:
RECOM
Matchcode:
RVPW012-FJ2-CT
Rutronik No.:
ICPWM9298
Unit Pack:
10
MOQ:
10
package:
QFN5x5
Packaging:
BAG
Find Alternatives
Datasheet
- Type
- Transf.DRV
- V(cc)
- 80 V
- V(in) max
- 80 V
- V(out)
- 999 V
- I(out)
- 6,6 A
- T(A) min
- -40 °C
- f(s)
- 330000 Hz
- T(A) max
- 125 °C
- Automotive
- NO
- Package
- QFN5x5
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks