RPP30-2424D
RPP30-2424D
Description:
DC/DC Mod 18-36V to +/-24V 30W 2.25kV
Supplier:
RECOM
Matchcode:
RPP30-2424D
Rutronik No.:
ICDCDC5649
Unit Pack:
4
MOQ:
252
package:
2"x1.2"
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 30 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- +/-24 V(DC)
- No.of outputs
- DUAL
- Output current
- 2.25 mA
- Isolated
- YES
- Isolation
- REG 2:1 kV(DC)
- Reg./Unreg.
- Powerline+
- Efficiency
- 90 %
- Series
- Powerline
- Automotive
- NO
- Package
- 2"x1.2"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 26 weeks