RPM60-2415SG
RPM60-2415SG
Description:
DC/DC Mod 18-36V to 15V 60W 1.6kV
Supplier:
RECOM
Matchcode:
RPM60-2415SG
Rutronik No.:
ICDCDC6063
Unit Pack:
1
MOQ:
1
package:
Single Box
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 60 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1.6 mA
- Isolated
- Yes
- Isolation
- REG 2:1 kV(DC)
- Reg./Unreg.
- Powerline
- Series
- Powerline
- Automotive
- NO
- Package
- Single Box
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks