RPA40-11012SFR
RPA40-11012SFR
Description:
DC/DC Mod 36-160V to 12V 40W 3kV
Supplier:
RECOM
Matchcode:
RPA40-11012SFR
Rutronik No.:
ICDCDC5726
Unit Pack:
20
MOQ:
9
package:
"2""x1"""
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 40 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 160 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 3 mA
- Isolated
- YES
- Isolation
- REG 4:1 kV(DC)
- Reg./Unreg.
- Econoline
- Efficiency
- 89 %
- Series
- Powerline
- Automotive
- NO
- Package
- "2""x1"""
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 15 weeks