RP40Q-11048SRUW/N
RP40Q-11048SRUW/N
Description:
DC/DC Mod 16-160V to 48V 40W 3kV THT
Supplier:
RECOM
Matchcode:
RP40Q-11048SRUW/N
Rutronik No.:
ICDCDC6235
Unit Pack:
2
MOQ:
2
package:
1/4 Brick
Packaging:
TRAY
Find Alternatives
Datasheet
- Power
- 40 W
- Vin(min)
- 16 V(DC)
- Vin(max)
- 160 V(DC)
- V out
- 48 V(DC)
- No.of outputs
- SINGLE
- Output current
- 830 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- REG 12:1
- Efficiency
- 89 %
- Series
- Powerline
- Automotive
- NO
- Package
- 1/4 Brick
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks