RP30-1205SF
RP30-1205SF
Description:
DC/DC Mod 9-18V to 05V 30W 1.6kV THT
Supplier:
RECOM
Matchcode:
RP30-1205SF
Rutronik No.:
ICDCDC3968
Unit Pack:
9
MOQ:
9
package:
2"x1"
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 30 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 18 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1,6 mA
- Isolated
- YES
- Isolation
- REG 2:1 kV(DC)
- Reg./Unreg.
- Powerline
- Efficiency
- 87 %
- Series
- Powerline
- Automotive
- NO
- Package
- 2"x1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks