RP300H-2448SW/P
RP300H-2448SW/P
Description:
DC/DC Mod 9-36V to 48V 300W 3kV
Supplier:
RECOM
Matchcode:
RP300H-2448SW/P
Rutronik No.:
ICDCDC6811
Unit Pack:
1
MOQ:
1
package:
Half Brick
Packaging:
BOX
Find Alternatives
- Power
- 300 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 48 V(DC)
- No.of outputs
- SINGLE
- Output current
- 6200 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 89 %
- Automotive
- NO
- Package
- Half Brick
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Taiwan
- Supplier Lead time
- 19 weeks