RP20-2412SAW-HC
RP20-2412SAW-HC
Description:
DC/DC Mod 9-36V to 12V 20W 1.6kV
Supplier:
RECOM
Matchcode:
RP20-2412SAW-HC
Rutronik No.:
ICDCDC6787
Unit Pack:
15
MOQ:
20
package:
1"x1"
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 20 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1670 mA
- Isolated
- YES
- Isolation
- 1,6 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 89 %
- Series
- Powerline
- Automotive
- NO
- Package
- 1"x1"
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 13 weeks