RP20-2405SF-HC
RP20-2405SF-HC
Description:
DC/DC Mod 18-36V to 05V 20W 1.6kV SMD
Supplier:
RECOM
Matchcode:
RP20-2405SF-HC
Rutronik No.:
ICDCDC6714
Unit Pack:
20
MOQ:
20
package:
2x1
Packaging:
TRAY
Find Alternatives
- Power
- 20 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 4000 mA
- Isolated
- YES
- Isolation
- 1.6 kV(DC)
- Reg./Unreg.
- REG 2:1
- Efficiency
- 89 %
- Series
- Powerline
- Automotive
- NO
- Package
- 2x1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks