RP120Q-4824SRW/P
RP120Q-4824SRW/P
Description:
DC/DC Mod 16.5-75V to 24V 120W 2.25kV
Supplier:
RECOM
Matchcode:
RP120Q-4824SRW/P
Rutronik No.:
ICDCDC5584
Unit Pack:
2
MOQ:
2
Packaging:
TRAY
Find Alternatives
Datasheet
- Power
- 120 W
- Vin(min)
- 16,5 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2,25 mA
- Isolated
- YES
- Isolation
- REG 4:1 kV(DC)
- Reg./Unreg.
- Powerline
- Efficiency
- 90 %
- Series
- Powerline
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks