RN-2409S
RN-2409S
Description:
DC/DC Mod 24V to 09V 1.25W 1kV 1kV THT
Supplier:
RECOM
Matchcode:
RN-2409S
Rutronik No.:
ICDCDC1299
Unit Pack:
39
MOQ:
39
package:
DIP8
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 90 W
- Vin(min)
- 21.6 V(DC)
- Vin(max)
- 26.4 V(DC)
- V out
- 09 V(DC)
- No.of outputs
- SINGLE
- Output current
- 140 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 0 %
- Series
- Econoline
- Automotive
- NO
- Package
- DIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks