RMD40-110-24SUW
RMD40-110-24SUW
Description:
DC/DC Mod 14.4-154V to 24V 40W 4.2kV
Supplier:
RECOM
Matchcode:
RMD40-110-24SUW
Rutronik No.:
ICDCDC6783
Unit Pack:
12
MOQ:
12
package:
3,94x2,36
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 40 W
- Vin(min)
- 14.4 V(DC)
- Vin(max)
- 154 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1670 mA
- Isolated
- YES
- Isolation
- 4.2 kV(DC)
- Reg./Unreg.
- REG 11:1
- Efficiency
- 92 %
- Series
- Plug&Play
- Automotive
- NO
- Package
- 3,94x2,36
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Thailand
- Supplier Lead time
- 10 weeks