REM2A-2405S
REM2A-2405S
Description:
DC/DC Mod 24V to 05V 2W 5kV 5kV THT
Supplier:
RECOM
Matchcode:
REM2A-2405S
Rutronik No.:
ICDCDC6726
Unit Pack:
10
MOQ:
10
package:
DIP16
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 2 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 400 mA
- Isolated
- YES
- Isolation
- 5 kV(DC)
- Reg./Unreg.
- REG 2:1
- Efficiency
- 79 %
- Automotive
- NO
- Package
- DIP16
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 16 weeks