REC60K-2424SZ/P
REC60K-2424SZ/P
Description:
DC/DC Mod 24V to 24V 60W 1.6kV SMD
Supplier:
RECOM
Matchcode:
REC60K-2424SZ/P
Rutronik No.:
ICDCDC6749
Unit Pack:
1
MOQ:
1
package:
2"x1"
Packaging:
INDIVIDUAL
Find Alternatives
- Power
- 60 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2500 mA
- Isolated
- YES
- Isolation
- 1.6 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 92 %
- Automotive
- NO
- Package
- 2"x1"
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 101 weeks