REC5-4812SRW/H4/C/SMD
REC5-4812SRW/H4/C/SMD
Description:
DC/DC Mod 36-72V to 12V 5W 4kV SMD
Supplier:
RECOM
Matchcode:
REC5-4812SRW/H4/C/SMD
Rutronik No.:
ICDCDC6725
Unit Pack:
15
MOQ:
15
package:
SMD 24 PIN
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 5 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 72 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 420 mA
- Isolated
- YES
- Isolation
- 4 kV(DC)
- Reg./Unreg.
- REG 2:1
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 24 PIN
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 19 weeks