REC10K-4805SAW/H2
REC10K-4805SAW/H2
Description:
DC/DC MOD 18-75V to 05V 10W THT
Supplier:
RECOM
Matchcode:
REC10K-4805SAW/H2
Rutronik No.:
ICDCDC6610
Unit Pack:
18
MOQ:
18
package:
1"X1"
Packaging:
TUBE
Find Alternatives
- Power
- 10 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2000 mA
- Isolated
- YES
- Isolation
- 1.6 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 84 %
- Series
- Econoline
- Automotive
- NO
- Package
- 1"X1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks