REC10K-2412DAW/H2
REC10K-2412DAW/H2
Description:
DC/DC Mod 9-36V to +-12V 10W 1.6kV THT
Supplier:
RECOM
Matchcode:
REC10K-2412DAW/H2
Rutronik No.:
ICDCDC6701
Unit Pack:
18
MOQ:
18
package:
1"x1"
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 10 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- +/-12 V(DC)
- No.of outputs
- DUAL
- Output current
- +/-417 mA
- Isolated
- YES
- Isolation
- 1,6 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 85 %
- Series
- Econoline
- Automotive
- NO
- Package
- 1"x1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 20 weeks