RACPRO1-T480/24
RACPRO1-T480/24
Description:
DIN-RAIL SMPS 3*320-575V +/-24V 480W
Supplier:
RECOM
Matchcode:
RACPRO1-T480/24
Rutronik No.:
ICACDC1098
Unit Pack:
1
MOQ:
1
package:
DIN-Rail
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 480 W
- V(AC) in (min)
- 320 V
- V(AC) in (max)
- 575 V
- V(DC) in (min)
- 430 V
- V(DC) in (max)
- 85 V
- V(DC) out
- 24 V
- Output current
- 20000 mA
- No. of outputs
- SINGLE
- Isolation
- 6 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 95.3 %
- Type
- SMPS
- Series
- RACPRO1
- Automotive
- NO
- Package
- DIN-Rail
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Serbia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks