RACPRO1-S120/48
RACPRO1-S120/48
Description:
DIN-RAIL 1-PHASE 1*85-277V 48V 120W
Supplier:
RECOM
Matchcode:
RACPRO1-S120/48
Rutronik No.:
ICACDC1196
Unit Pack:
1
MOQ:
1
package:
DIN-Rail
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 120 W
- V(AC) in (min)
- 85 V
- V(AC) in (max)
- 277 V
- V(DC) in (min)
- 88 V
- V(DC) in (max)
- 370 V
- V(DC) out
- 48 V
- Output current
- 2500 mA
- No. of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 93 %
- Type
- 1 PHASE
- Automotive
- NO
- Package
- DIN-Rail
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Hungary
- Supplier Lead time
- 22 weeks