RACM65S-12SK/277
RACM65S-12SK/277
Description:
AC/DC Mod 90-305V to 12V 65W 4kV
Supplier:
RECOM
Matchcode:
RACM65S-12SK/277 ES Samples
Rutronik No.:
ICACDC1169
Unit Pack:
11
MOQ:
11
package:
potted1,5x
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 65 W
- V(in)min
- 90 V(DC)
- V(in)max
- 305 V(DC)
- V out
- 12 V(DC)
- Output current
- 5.42 mA
- No.of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 91 %
- Series
- Powerlin
- Automotive
- NO
- Package
- potted1,5x
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 26 weeks