RACM65-12S/OF
RACM65-12S/OF
Description:
AC/DC Mod 85-264V to 12V 65W 4kV
Supplier:
RECOM
Matchcode:
RACM65-12S/OF
Rutronik No.:
ICDCDC4841
Unit Pack:
1
MOQ:
1
package:
open Frame
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 65 W
- V(in)min
- 85 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 12 V(DC)
- Output current
- 5420 mA
- No.of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 92.5 %
- Series
- Medline
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 18 weeks