RACM600-24SL/OF
RACM600-24SL/OF
Description:
AC/DC Mod 80-275V to 24V 600W 4kV Screw
Supplier:
RECOM
Matchcode:
RACM600-24SL/OF
Rutronik No.:
SMPS1515
Unit Pack:
7
MOQ:
7
package:
open frame
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 600 W
- V(in)min
- 80 V(DC)
- V(in)max
- 275 V(DC)
- V out
- 24 V(DC)
- Output current
- 25000 mA
- No.of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 93 %
- Series
- Powerline
- Automotive
- NO
- Package
- open frame
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 47 weeks