RACM1200-48SAV/ENC
RACM1200-48SAV/ENC
Description:
AC/DC Mod 85-264V to 48V 1200W 4kV
Supplier:
RECOM
Matchcode:
RACM1200-48SAV/ENC
Rutronik No.:
SMPS1497
Unit Pack:
1
MOQ:
1
package:
enclosed
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 1200 W
- V(in)min
- 80 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 48 V(DC)
- Output current
- 25000 mA
- No.of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 95 %
- Series
- Powerline
- Automotive
- NO
- Package
- enclosed
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks