RAC20NE-24SK/277/400
RAC20NE-24SK/277/400
Description:
AC/DC Mod 100-400V to 24V 20W 4.2kV
Supplier:
RECOM
Matchcode:
RAC20NE-24SK/277/400
Rutronik No.:
ICACDC1165
Unit Pack:
11
MOQ:
11
Packaging:
TUBE
- Power
- 20 W
- V(in)min
- 100 V(DC)
- V(in)max
- 400 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Isolation
- 4.2 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 86 %
- Series
- Powerline
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 28 weeks