RAC03-12SK
RAC03-12SK
Description:
AC/DC Mod 85-264V to 12V 3W 3kV THT
Supplier:
RECOM
Matchcode:
RAC03-12SK
Rutronik No.:
ICDCDC6604
Unit Pack:
18
MOQ:
18
package:
Standard
Packaging:
TUBE
Find Alternatives
- Power
- 3 W
- Vin(min)
- 85 V(DC)
- Vin(max)
- 264 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 250 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 78 %
- Automotive
- NO
- Package
- Standard
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks