R-78K2.5-0.5
R-78K2.5-0.5
Description:
SwitchingReg 4,5-36V to 2,5V 0,5A THT
Supplier:
RECOM
Matchcode:
R-78K2.5-0.5
Rutronik No.:
ICDCDC6303
Unit Pack:
43
MOQ:
43
package:
SIP3
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 0.5 A
- Output current
- 500 mA
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 36 V(DC)
- No.of outputs
- SINGLE
- V out
- 2.5 V(DC)
- Reg./Unreg.
- REG
- Series
- INNOLINE
- Automotive
- NO
- Package
- SIP3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 16 weeks