R-78B6.5-1.0
R-78B6.5-1.0
Description:
SwitchReg 9-32V to 6.5V 1A THT
Supplier:
RECOM
Matchcode:
R-78B6.5-1.0
Rutronik No.:
ANADCC2776
Unit Pack:
42
MOQ:
42
package:
SIP3
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 1 A
- Output current
- 1000 mA
- Vin(min)
- 9 V(DC)
- Vin(max)
- 32 V(DC)
- No.of outputs
- SINGLE
- V out
- 6.5 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- SIP3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks