R5M-4815D/SMD
R5M-4815D/SMD
Description:
DC/DC Mod 18-75V to +/-15V 5W 1.6kV
Supplier:
RECOM
Matchcode:
R5M-4815D/SMD
Rutronik No.:
ICDCDC5654
Unit Pack:
20
MOQ:
20
package:
SMD 8 Pin
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 5 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- +/-15 V(DC)
- No.of outputs
- DUAL
- Output current
- 1,6 mA
- Isolated
- YES
- Isolation
- REG 4:1 kV(DC)
- Reg./Unreg.
- Econoline
- Efficiency
- 81 %
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 8 Pin
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 15 weeks