R2M-1205D
R2M-1205D
Description:
DC/DC Mod 4,5-18V to +/-5V 2W 1.6kV
Supplier:
RECOM
Matchcode:
R2M-1205D
Rutronik No.:
ICDCDC5681
Unit Pack:
20
MOQ:
20
package:
SIP8
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 2 W
- Vin(min)
- 4,5 V(DC)
- Vin(max)
- 18 V(DC)
- V out
- +/-05 V(DC)
- No.of outputs
- DUAL
- Output current
- 1,6 mA
- Isolated
- YES
- Isolation
- N/A kV(DC)
- Efficiency
- 77 %
- Series
- Econoline
- Automotive
- NO
- Package
- SIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 15 weeks