R1S-123.3/X6
R1S-123.3/X6
Description:
DC/DC Mod 12V to 3,3V
Supplier:
RECOM
Matchcode:
R1S-123.3/X6
Rutronik No.:
ICDCDC6759
Unit Pack:
500
MOQ:
500
package:
SMD 5 Pin
Packaging:
REEL
- V out
- 3.3 V(DC)
- No.of outputs
- N/A
- Isolated
- NO
- Reg./Unreg.
- UNREG
- Automotive
- NO
- Package
- SMD 5 Pin
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks