RX12864C2-BIW
RX12864C2-BIW
Description:
LCD passive M RX12864C2-BIW
Supplier:
Raystar
Matchcode:
RX12864C2-BIW
Rutronik No.:
DISPL5397
Unit Pack:
1
MOQ:
1008
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Resolution
- 128x64
- Technology
- STN, blue
- Module Type
- module/COG
- Display mode
- negative
- Viewing Area
- 45,2x27,0 mm
- Outline Dim.
- 55,2x39,8 mm
- Viewing angle
- 6:00
- Operating temp.
- -20° - +70 °C
- Backlight
- white LED
- Connection
- FPC
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 34 weeks