MB85RS64VPNF-G-JNE1
MB85RS64VPNF-G-JNE1
Description:
FRAM SPI 64Kb 3.0-5,5V -40~85°C SOP8
Supplier:
RAMXEED
Matchcode:
MB85RS64VPNF-G-JNE1
Rutronik No.:
ICPROM11217
Unit Pack:
95
MOQ:
95
package:
SOP8
Packaging:
TUBE
- Type
- SPI FRAM
- Density
- 64K bit
- Organisation
- 8KX8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 3,0 V
- U(cc)max
- 5,5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- China
- Supplier Lead time
- 32 weeks