MB85RS256TYAPN-G-AWE1
MB85RS256TYAPN-G-AWE1
Description:
FRAM SPI 256Kb 1.8-3,6V -40~125°C DFN8
Supplier:
RAMXEED
Matchcode:
MB85RS256TYAPN-G-AWE1
Rutronik No.:
ICPROM11229
Unit Pack:
455
MOQ:
455
package:
DFN8
Packaging:
TRAY
- Type
- SPI FRAM
- Density
- 256K bit
- Organisation
- 32KX8
- Package
- DFN8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 1,8 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 18 weeks